You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

43" Full HD LED TV with Freeview HD - 

43LK5100PLA

43LK5100PLA - 43" Full HD LED TV with Freeview HD
43LK5100PLA - 43" Full HD LED TV with Freeview HD
43LK5100PLA - 43" Full HD LED TV with Freeview HD
43LK5100PLA - 43" Full HD LED TV with Freeview HD
43LK5100PLA - 43" Full HD LED TV with Freeview HD
43LK5100PLA - 43" Full HD LED TV with Freeview HD
43LK5100PLA - 43" Full HD LED TV with Freeview HD
43LK5100PLA - 43" Full HD LED TV with Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
43LK5100PLA
Order Code:
AV27912
Also Known As:
GTIN UPC EAN: 8806098141845

Product Overview

Enjoy entertainment in stunning detail. Generating five times the resolution of standard definition, Full HD 1080p delivers incredible clarity and vibrant colours. To support the advanced picture processing there are 4 cores of processing power available at the heart of this LG TV along with virtual surround you will receive the best possible picture and sound experience.
  • Sleek, modern design with minimal bezels
  • Active HDR with Full HD 1080p resolution
  • Dynamic colour enhancer, enhances the colour, contrast and clarity of what you are watching
  • High quality software delivers Virtual Surround Sound and Clear Voice III technology
  • Resolution upscaler, noise reduction and dynamic colour and tone mapping
  • 2 Channel sound system with 10W RMS output
  • Terrestrial and Satellite Digital TV reception
  • Plug in your HDMI cable or USB and play out your entertainment, games or digital devices through the TV
  • VESA Wall mount compatible (200x200)
  • Connections: 2x HDMI, 1x USB, 2x RF in (RF/Sat), CI slot, LAN, Component, Optical out and headphone
  • 1 Year manufacturer warranty

Contents

LED TV, remote, batteries, UK mains lead and user guide

Product Information

:
43"
:
Full HD
:
Freeview HD
:
None
:
A+
:
42W
:
500mW
:
58kWh
:
218mm
:
1056mm
:
628mm
:
70mm
:
583mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8806098141845

43LK5100PLA - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LG

43" Full HD LED TV Freeview HD 1080p

Annual Power Consumption:58kWh; Built In Disc Player:None; Energy Rating:A+; External Depth:218mm; External Depth without Stand:82mm; External Height:633mm; External Height without Stand:583mm; Extern

     
Restricted Item Add

You may also need

Compare Selected

17 In stock

17 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

1 will be available for delivery on 25/02/20

£215.00 ( £258.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £215.00 (£258.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange