You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

43" 4K Ultra HD Smart HDR TV Freeview HD - 

43UJ630V

43UJ630V - 43" 4K Ultra HD Smart HDR TV Freeview HD
43UJ630V - 43" 4K Ultra HD Smart HDR TV Freeview HD
43UJ630V - 43" 4K Ultra HD Smart HDR TV Freeview HD
43UJ630V - 43" 4K Ultra HD Smart HDR TV Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
43UJ630V
Order Code:
AV27221
Also Known As:
GTIN UPC EAN: 8806084220189

Product Overview

High quality entertainment with 4K picture quality, Active HDR and rich surround sound. Advanced technology upscales standard content to 4K quality so you can enjoy your favourite TV and movies!
  • Vibrant IPS 4K panel ensures distortion-free viewing from any angle
  • Active HDR with support for multiple formats including HDR10 and HLG
  • Advanced picture processing boosts colour and contrast for SD content
  • 4K Upscaler and HEVC decoder upscale standard content to near 4K quality
  • Immersive sound technology with LG's multi channel ULTRA Surround effect
  • Enhanced WebOS 3.5 Smart TV system provides easy access to all Smart content and functions
  • Keep up with the best of catchup TV with Freeview Play
  • Supports Netflix 4K HDR content (Netflix subscription required)
  • Smart TV functions include LG content store, web browser and music player
  • 2.0 Channel speaker system with 20W audio output
  • VESA Wall mount compatible (200x200)
  • Connections: 3x HDMI, 2x USB, CI slot, RJ45, 2x RF (TV/Sat) and optical audio out
  • 1 Year manufacturer warranty

Contents

LED TV, remote, batteries, UK mains lead and user guide

Product Information

:
43"
:
4K HDR Ultra HD
:
Smart
:
Freeview HD
:
None
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8806084220189

Alternatives for 43UJ630V

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LG

43" 4K Ultra HD Smart HDR TV Freeview HD

Annual Power Consumption:97kWh; Built In Disc Player:None; Energy Rating:A; External Depth:219mm; External Depth without Stand:79mm; External Height:571mm; External Height without Stand:

14 in stock

Each

1+ £295.00 (£354.00)

Associated Products

Compare Selected

Related Searches

23 In stock

23 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 03/09/18
£274.16 ( £328.99  Inc. VAT) £ 328.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £274.16 (£328.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews