You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

49" Smart Full HD LED TV with Freeview HD - 

49LK5900PLA

49LK5900PLA - 49" Smart Full HD LED TV with Freeview HD
49LK5900PLA - 49" Smart Full HD LED TV with Freeview HD
49LK5900PLA - 49" Smart Full HD LED TV with Freeview HD
49LK5900PLA - 49" Smart Full HD LED TV with Freeview HD
49LK5900PLA - 49" Smart Full HD LED TV with Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
49LK5900PLA
Order Code:
AV27908
Also Known As:
GTIN UPC EAN: 8806098143191
Technical Datasheet:
49LK5900PLA   Datasheet
Availability:
New product
See all Technical Docs

Product Overview

Enjoy entertainment in stunning detail. Generating five times the resolution of standard definition, Full HD 1080p delivers incredible clarity and vibrant colours. To support the advanced picture processing there are 4 cores of processing power available at the heart of this LG TV along with virtual surround you will receive the best possible picture and sound experience.
  • Sleek, modern design with minimal bezels
  • Active HDR with Full HD 1080p resolution
  • Dynamic colour enhancer, enhances the colour, contrast and clarity of what you are watching
  • Quad Core processor enabling fast and powerful processing for bright and sharp 4K images
  • Advanced HDR technology, adapts to a variety of HDR formats, delivering pinpoint picture reproduction
  • High quality software delivers Virtual Surround Sound and Clear Voice III technology
  • Resolution upscaler, noise reduction and dynamic colour and tone mapping
  • 2 Channel sound system with 10W RMS output
  • Terrestrial and Satellite Digital TV reception
  • Plug in your HDMI cable or USB and play out your entertainment, games or digital devices through the TV
  • VESA Wall mount compatible (300x300)
  • Connections: 2x HDMI, 1x USB, 2x RF in (RF/Sat), CI slot, LAN, Component, Optical out and headphone
  • 1 Year manufacturer warranty

Contents

LED TV, remote, batteries, UK mains lead and user guide

Product Information

:
11.4
:
VESA 300x300
:
705
:
Black
:
49
:
Full HD
:
Smart
:
Freeview HD
:
None
:
-
:
UK
:
A+
:
68
:
500
:
94
:
235
:
977
:
705
:
81
:
650
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8806098143191

49LK5900PLA - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LG

49" Smart 4K Ultra HD HDR IPS TV with Freeview HD

Annual Power Consumption:118kWh; Built In Disc Player:None; Energy Rating:A; External Depth:235mm; External Depth without Stan; Available until stocks are exhausted Alternative available

     
Restricted Item Add

SAMSUNG

49" Full HD Smart TV, Freeview HD

Annual Power Consumption:-; Built In Disc Player:None; Energy Rating:-; External Depth:294mm; External Depth without Stand:55mm; Available until stocks are exhausted Alternative available

     

Each

1+ £435.00 (£522.00)   ( )

Restricted Item Add

CELLO

50" LED TV 1080p HD Freeview HD

Built In Disc Player:None; Energy Rating:A; External Depth:260mm; External Depth without Stand:90mm; External Height:727mm; External Height without Stand:654mm; External Width:1136mm;

     

Each

1+ £259.00 (£310.80)   ( )

Restricted Item Add

You may also need

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange