You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

65" Smart HDR 4K Ultra HD HDR Pro LED TV with Freeview HD - 

65UK6300PLB

65UK6300PLB - 65" Smart HDR 4K Ultra HD HDR Pro LED TV with Freeview HD
65UK6300PLB - 65" Smart HDR 4K Ultra HD HDR Pro LED TV with Freeview HD
65UK6300PLB - 65" Smart HDR 4K Ultra HD HDR Pro LED TV with Freeview HD
65UK6300PLB - 65" Smart HDR 4K Ultra HD HDR Pro LED TV with Freeview HD
65UK6300PLB - 65" Smart HDR 4K Ultra HD HDR Pro LED TV with Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
65UK6300PLB
Order Code:
AV27904
Product Range
LG UK6300PLB
Also Known As:
GTIN UPC EAN: 8806098142170
Availability:
New product

Product Overview

A new standard of definition and a new depth of detail. Ultra HD 4K resolution is four times that of Full HD producing brilliant clarity and vivid details. Get the best of catchup TV with Freeview HD, upscale your standard content to near 4K quality and the WebOS Smart TV system provides easy access to all Smart content and functions.
  • Ultra HD IPS 4K panel, viewable from any angle without distortion
  • 4 Core processor enabling fast and powerful processing for bright and sharp 4K images
  • Ultra luminance technology lifts the brightest scenes to brilliant new levels and the darkest shadows to life
  • True colour accuracy, 4K upscaler, noise reduction and dynamic tone mapping
  • Advanced HDR technology, adapts a variety of HDR formats, delivering pinpoint picture reproduction
  • 2 Channel sound system with 20W RMS output
  • Terrestrial and Satellite Digital TV reception
  • LG ThinQ AI ready (requires LG Magic Remote, not supplied with the television)
  • VESA Wall mount compatible (300x300)
  • Connections: 3x HDMI, 2x USB, 2x RF in (RF/Sat), CI slot, LAN, Component, Optical out and headphone
  • 1 Year manufacturer warranty

Contents

LED TV, remote, batteries, UK mains lead and user guide

Product Information


:
21

:
VESA 300x300

:
913

:
Black

:
65

:
4K HDR Ultra HD

:
IPS Screen, Smart

:
Freeview HD

:
None

:
LG UK6300PLB

:
UK

:
A

:
147

:
500

:
204

:
255

:
1468

:
913

:
90

:
854

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 8806098142170

65UK6300PLB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

LG

65" 4K UHD HDR Smart IPS LED TV with Freeview HD

Available until stocks are exhausted Alternative available

     

Each

1+ £529.16 (£634.99)   ( )

Restricted Item Add

CELLO

65" 4K Ultra-HD Smart LED TV Freeview HD

Annual Power Consumption:226kWh; Built In Disc Player:None; Energy Rating:A; External Depth:260mm; External Depth without ; Available until stocks are exhausted Alternative available

     
Restricted Item Add

CELLO

65" Ultra HD 4K Smart LED TV with Freeview HD

Annual Power Consumption:226kWh; Built In Disc Player:None; Energy Rating:A; External Depth:275mm; External Depth without Stand:88mm; External Height:897mm; External Height witho

     
Restricted Item Add

SAMSUNG

65" 4K Ultra HD Smart LED TV, Freeview HD

Annual Power Consumption:164kWh; Built In Disc Player:None; Energy Rating:A+; External Depth:313mm; External Depth without Stand:60mm; External Height:917mm; External Height without Stan

     
Restricted Item Add

You may also need

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange