You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

65" 4K UHD HDR Smart IPS LED TV with Freeview HD - 

65UM7400PLB New

65UM7400PLB - 65" 4K UHD HDR Smart IPS LED TV with Freeview HD
65UM7400PLB - 65" 4K UHD HDR Smart IPS LED TV with Freeview HD
65UM7400PLB - 65" 4K UHD HDR Smart IPS LED TV with Freeview HD
65UM7400PLB - 65" 4K UHD HDR Smart IPS LED TV with Freeview HD
65UM7400PLB - 65" 4K UHD HDR Smart IPS LED TV with Freeview HD
65UM7400PLB - 65" 4K UHD HDR Smart IPS LED TV with Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
65UM7400PLB
Order Code:
AV28440
Product Range
LG UM7400
Also Known As:
GTIN UPC EAN: 8806098386437

Product Overview

Modern smart TV that delivers realistic images and vivid colours in stunning 4K resolution, four times greater than that of Full HD. Coupled with active HDR and Ultra Surround sound it creates a more immersive viewing experience for your entertainment.
  • IPS panel lets you enjoy content wherever you sit; displaying almost 100% colour accuracy, even from a 60° angle
  • Active HDR with HLG & HDR10 Pro support; HDR effect with dynamic tone mapping
  • Quad core processor ensures sharp, clean pictures with dynamic colour
  • Upscale standard content to near 4K quality
  • Integrated tuner for Freeview HD channels with 8 day EPG
  • WebOS Smart TV system
  • 2x 10W Down firing speaker system with Ultra Surround sound
  • Bluetooth connectivity for wireless audio playback
  • Dual band WiFi for fast, easy connection to the internet
  • USB Sockets for PVR, time shift and media playback functions
  • VESA Wall mount compatible (300x300)
  • Connections: 3x HDMI, 2x USB, 2x RF, CVBS, Component, RJ45, CI and S/PDIF out
  • 1 Year manufacturer warranty

Contents

LED TV, remote, 2x AAA batteries, UK mains lead and user guide

Product Information

:
65"
:
4K HDR Ultra HD
:
Smart, IPS
:
Freeview HD
:
None
:
A
:
145W
:
500mW
:
201kWh
:
340mm
:
1463mm
:
914mm
:
88mm
:
850mm
:
LG UM7400
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8806098386437

You may also need

Compare Selected

42 In stock

42 in stock ready for despatch (UK stock)
£519.00 ( £622.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £519.00 (£622.80)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange