You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rack & Tower UPS 2200VA / 1980W - 8 Outlets - 

PS2200RT3-230

PS2200RT3-230 - Rack & Tower UPS 2200VA / 1980W - 8 Outlets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LIEBERT LIEBERT
Manufacturer Part No:
PS2200RT3-230
Order Code:
CS20968
Product Range
Liebert PSI UPS
Also Known As:
GTIN UPC EAN: 0835514007487
Technical Datasheet:
PS2200RT3-230   Datasheet
Catalogue page:
  CPCC/565
See all Technical Docs

Product Range Selector (Liebert PSI UPS)

See all from this product range

Product Overview

  • Compact line-interactive 2200VA UPS system
  • Reliable power protection system designed for IT applications such as servers and critical nodes
  • Flexible design with rotating display panel; ideal for tower or rack mounting
  • Full sequenced battery testing ensures batteries are available when needed
  • Incorporates buck/ boost automatic voltage reduction technology to prolong battery life
  • 3 minutes of battery back-up at full load
  • 8 battery-backed outlets
  • Multiple communications options: USB, contact closure and SNMP
  • Audible alarm warnings for UPS shutdown

Contents

UPS, USB cable, stand, mounting hardware, software and user guide.

Product Information


:
ITE

:
8Outlets

:
2kVA / 1.98kW

:
240V

:
230V

:
3min

:
Liebert PSI UPS

:
657mm

:
440mm

:
88mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0835514007487

Due to global supply chain disruption, some lead times may be subject to change.

2 In stock Need more?

£679.95 ( £815.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £679.95 (£815.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --