You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Modular Light Pro Kit - 

3700538715380

3700538715380 - LED Modular Light Pro Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LIGGOO LIGGOO
Manufacturer Part No:
3700538715380
Order Code:
LA07307
Product Range
Liggoo Modular Mobile Lighting
Also Known As:
GTIN UPC EAN: 3700538715380

Product Range Selector (Liggoo Modular Mobile Lighting)

See all from this product range

Product Overview

  • Designed as a modular and scalable system and compatible with other Liggoo accessories
  • Interchangeable between LED headlamp or handheld torch
  • 3x LED light with 150 lumens output
  • 4x Light modes (25%/50%/100%/flashing)
  • Max. 6 hours of operation
  • Rechargeable Lithium-polymer battery
  • IP44 and IK09 rated
  • Charge time: 2 hours 15 mins

Contents

LED Module light, multifunction clip, tube strap, torch handle, headband, USB charging cable and protective case

Product Information


:
Hand Held

:
LED

:
150lm

:
-

:
Rechargeable Lithium-Polymer Battery

:
Plastic

:
Liggoo Modular Mobile Lighting

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 3700538715380

Due to global supply chain disruption, some lead times may be subject to change.

105 In stock

Available until stock is exhausted

£22.40 ( £26.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.40 (£26.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.60 (£25.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --