You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PiCapture SD Video Capture HAT for Raspberry Pi - 

SD1

SD1 - PiCapture SD Video Capture HAT for Raspberry Pi
SD1 - PiCapture SD Video Capture HAT for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SD1
Order Code:
SC14544
Product Range
PiCapture
Technical Datasheet:
SD1   Datasheet
Catalogue page:
  CPCC/1581
See all Technical Docs

Product Overview

The PiCapture SD1 is a video capture solution that enables all the video processing capability of the Raspberry Pi GPU. It captures standard-definition interlaced video in the CVBS standard (NTSC/PAL) from Composite, S-Video, and YPbPr Component sources as 640×480 video.
  • Compatible with Raspberry Pi A+, B+, 2 and 3
  • HAT form factor for easy Raspberry Pi integration
  • Uses the Raspberry Pi CSI-2 interface
  • Enables applications requiring large Raspberry Pi resources such as real-time image processing
  • Eliminates the need for USB capture devices
  • Inputs: 3x RCA/ phono and 1x Mini-DIN S-Video
  • Interfaces: 40-pin GPIO and CSI-2 MIPI connectors
  • Pass-through connection for the I/O headers so additional devices may be attached
  • Features LED status indicators
  • Runs on PiVideo control software to manage the processor

Product Information

:
-
:
-
:
-
:
-
:
-
:
Raspberry Pi A+, B+, 2 & 3
:
PiCapture SD Board, CSI-2 MIPI Interface Cable, Mounting Hardware
:
PiCapture
Find similar products Choose and modify the attributes above to find similar products.

SD1 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

7" Touchscreen Display for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:7inch Touchscreen Display, Adapter Board, 4 x Mounting Pillars, Display Ribbo

     

Each

1+ £49.69 (£59.63)   ( ) 40+ £46.94 (£56.33)   ( ) More Pricing...

Restricted Item Add

RASPBERRY-PI

PoE HAT for Raspberry Pi 3 B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3 Model B+; Kit Contents:PoE HAT for Raspberry Pi 3; Available until stocks are exhausted Alternative available

     
Restricted Item Add

RASPBERRY-PI

Sense HAT for Raspberry Pi

Core Architecture:AVR; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:Add-on Board ATtiny88; Product Range:-; Silicon Core Number:ATtiny8

     

Each

1+ £26.19 (£31.43)   ( ) 10+ £23.19 (£27.83)   ( ) 150+ £22.29 (£26.75)   ( ) More Pricing...

Restricted Item Add

PIFACE

I/O Expansion Board for Raspberry Pi B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+; Kit Contents:GPIO Expansion Board; Product Range:-; Silic

     

Each

1+ £27.79 (£33.35)   ( ) 10+ £24.09 (£28.91)   ( ) 150+ £22.59 (£27.11)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

868MHz Lora/ GPS HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:HAT Board, Brass Cylinders, Antenna, Screws & Nuts; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silico

     

Each

1+ £26.68 (£32.02)   ( ) 5+ £25.65 (£30.78)   ( ) More Pricing...

Restricted Item Add
HD1
HD1

LINTEST SYSTEMS

PiCapture HD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture HD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Rang

     
Restricted Item Add

HIFIBERRY

DAC+ 3.5mm Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ 3.5mm Jack Board, Headers, Spacers; Product Range:HiFiBerry RPi HATs;

     

Each

1+ £22.90 (£27.48)   ( )

Restricted Item Add

JUSTBOOM

DAC HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+; Kit Contents:DAC HAT, Mounting Hardware, IR Receiver; Product R

     
Restricted Item Add

HIFIBERRY

DAC+ 2x RCA Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ Board; Product Range:HiFiBerry RPi HATs; Silicon Core Number:-; Silicon Fam

     

Each

1+ £22.90 (£27.48)   ( )

Restricted Item Add

HIFIBERRY

DAC+ Pro 2x Gold Plated RCA Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ Pro Board; Product Range:HiFiBerry RPi HATs; Silicon Core Number:-; Si

     

Each

1+ £38.58 (£46.30)   ( )

Restricted Item Add

25 In stock

25 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/05/19

£115.00 ( £138.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £115.00 (£138.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews