You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Synth Kit - 

650-0124

650-0124 - Synth Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
650-0124
Order Code:
ED00351

Product Overview

Both kids and professional musicians can explore the science of sound, make sweet beats and create instruments with this award-winning modular synthesizer. Co-designed with world-renowned electronic music maker KORG.
  • Create your own instruments and electronic music
  • Simple & Powerful
  • Learn as you play
  • Play like a star
  • Endless inventions
  • Performance-ready
  • Made with KORG
  • Connect your stuff
  • It's all reusable
  • 12 Bits & 1 Accessory
  • 34 Page invention guide book
  • Inventions:-
  • Keytar - Create your own electronic instrument you can shred on!
  • Synth Spin Table - Play your Synth Kit like a DJ

Contents

Contents: Delay, Envelope, Filter, Keyboard, Micro Sequencer, Mix, 2x Oscillators, Power, Random, Split, Synth Speaker, Battery+Cable

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

650-0124 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £24.87 (£29.84)   ( )

Restricted Item Add
     

Each

1+ £41.67 (£50.00)   ( )

Restricted Item Add
     
Restricted Item Add
     

1 Kit

1+ £90.99 (£109.19)   ( )

Restricted Item Add
     

1 Kit

1+ £75.83 (£91.00)   ( )

Restricted Item Add

LITTLEBITS

CloudBit

Product Range:-

     

Each

1+ £67.08 (£80.50)   ( )

Restricted Item Add

LITTLEBITS

Arduino Bit

Product Range:-

     

Each

1+ £45.99 (£55.19)   ( )

Restricted Item Add
     

Each

1+ £17.50 (£21.00)   ( ) 2+ £15.50 (£18.60)   ( ) More Pricing...

Restricted Item Add

LITTLEBITS

Gizmos & Gadgets Kit, 2nd Edition 8-12 Ages, 16+ Inventions

Available until stocks are exhausted Alternative available

     
Restricted Item Add

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/04/19

£112.23 ( £134.68 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £112.23 (£134.68)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews