You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CloudBit Starter Kit - 

680-0003-0000B

680-0003-0000B - CloudBit Starter Kit
680-0003-0000B - CloudBit Starter Kit
680-0003-0000B - CloudBit Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
680-0003-0000B
Order Code:
ED00352

Product Overview

Get an intro into creating your own smart devices without programming, soldering, or wiring. Create a doorbell that texts you when someone's buzzing, or an umbrella-reminder that's synced with the weather!
  • Create inventions and control them over the internet
  • Easy automation
  • Activate anywhere
  • Sync your devices
  • Automate everything
  • Add your gadgets
  • Connect to social
  • Endless inventing
  • It's all reusable
  • 6 Bits & 2 Accessories

Contents

Contents: Button, CloudBit, Long LED, Servo, Sound Trigger, USB Power, Mouting Boards, USB Power Adaptor+Cable

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

680-0003-0000B - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £24.87 (£29.84)   ( )

Restricted Item Add
     

Each

1+ £41.67 (£50.00)   ( )

Restricted Item Add
     
Restricted Item Add

LITTLEBITS

Synth Kit

Product Range:-

     

1 Kit

1+ £112.23 (£134.68)   ( )

Restricted Item Add
     

1 Kit

1+ £75.83 (£91.00)   ( )

Restricted Item Add

LITTLEBITS

CloudBit

Product Range:-

     

Each

1+ £67.08 (£80.50)   ( )

Restricted Item Add

LITTLEBITS

Arduino Bit

Product Range:-

     

Each

1+ £45.99 (£55.19)   ( )

Restricted Item Add
     

Each

1+ £17.50 (£21.00)   ( ) 2+ £15.50 (£18.60)   ( ) More Pricing...

Restricted Item Add

LITTLEBITS

Gizmos & Gadgets Kit, 2nd Edition 8-12 Ages, 16+ Inventions

Available until stocks are exhausted Alternative available

     
Restricted Item Add

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/04/19

£90.99 ( £109.19 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £90.99 (£109.19)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews