You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2A, Micro USB Mains Charger -
C-USB-POWER-2A
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- C-USB-POWER-2A
- Order Code:
- TE07602
- Product Range
- C-USB-POWER-2A
- Also Known As:
- GTIN UPC EAN: 8400800025739
- Technical Datasheet:
- C-USB-POWER-2A Datasheet
- Catalogue page:
- CPCC/654
Product Range Selector (C-USB-POWER-2A)
See all from this product rangeProduct Overview
- Efficient charging for your mobile devices
- Compact an energy-efficient design low heat output
- Standard UK plug design fully certified
- Input voltage range from 110 to 240VAC, output voltage is 5VDC, output current is 2000mA (nominal)
Product Information
- :
- ITE
- :
- 1 Output
- :
- 10W
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- -
- :
- USB A
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- C-USB-POWER-2A
- :
- UK
Technical Documents (2)
Also Known As
219 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/12/23
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | £6.00 (£7.20) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.