You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C5-A Anti-Seize Copper Grease Stick, 20g -
8065 STICK
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 8065 STICK
- Order Code:
- SA02795
- Also Known As:
- GTIN UPC EAN: 5010266377537
- Technical Datasheet:
- 8065 STICK Datasheet
Product Overview
- Copper based Anti-Seize stick
- Ideal for screws, nuts, pipes, exhaust bolts, brake caliper bolts
- Temperature range: -30 °C to +980 °C
- 20g
Product Information
- :
- Grease
- :
- Stick
- :
- -
- :
- 20g
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.78 (£12.94) | ( ) |
15+ | £10.47 (£12.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.