You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MK270 Keyboard & Mouse Deskset, Black -
920-004523
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 920-004523
- Order Code:
- CS28347
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206039292
- Technical Datasheet:
- 920-004523 Datasheet
Product Overview
- Advanced wireless connectivity with 10m range
- Features full-size keys & numeric keypad
- 8 Hot keys for multimedia function access
- Power switch and auto sleep function for long battery life
- Plug and play USB interface
- Supports Win XP/Vista/7/8
Contents
Keyboard, mouse, USB receiver, 1x AA battery, 2x AAA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
234 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.97 (£27.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.