You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

H390 USB On-Ear Stereo Headset with Microphone, Black - 

981-000406

981-000406 - H390 USB On-Ear Stereo Headset with Microphone, Black
981-000406 - H390 USB On-Ear Stereo Headset with Microphone, Black
981-000406 - H390 USB On-Ear Stereo Headset with Microphone, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOGITECH LOGITECH
Manufacturer Part No:
981-000406
Order Code:
CS34635
Product Range
Logitech H390
Also Known As:
GTIN UPC EAN: 4039407060245

Product Range Selector (Logitech H390)

See all from this product range

Product Overview

Professional, high quality stereo headset fitted with a noise-cancelling microphone; perfectly suited for voice calls, team meetings and webinars. The H390 features specially tuned drivers that delivers enhanced digital audio for your favourite music & games.
  • Noise cancelling microphone with adjustable boom arm
  • Inline volume and mute controls
  • Comfortable padded headband and ear cups provide hours of comfort
  • Plug and play USB interface with long 1.9m cable length
  • Headphone Sensitivity: 94dBV/Pa ±3dB
  • Microphone Sensitivity: -17dBV/Pa ±4dB
  • Microphone Frequency Response: 100Hz - 10KHz
  • Supports Windows, Mac OS and Chrome
  • 2 Year manufacturer warranty

Contents

Headset and user guide

Product Information


:
20Hz

:
20kHz

:
32ohm

:
-

:
USB

:
2.33m

:
Logitech H390

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4039407060245

153 In stock Need more?

???PF_PDP_RSP_SUP???

£21.59 ( £25.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.59 (£25.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £20.43 (£24.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --