You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Socket, Panel Mount, 4 Way - 

0304 04

0304 04 - Socket, Panel Mount, 4 Way
0304 04 - Socket, Panel Mount, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
0304 04
Order Code:
CN14906
Product Range
03 Series
Technical Datasheet:
0304 04   Datasheet
Catalogue page:
  CPCC/1367
See all Technical Docs

Product Overview

The 0304 04 is a 4-pole Circular Connector, 03 series, with threaded joints, polyamide insulation, pre-coppered and nickel-plated zinc die-cast housing, silver-plated brass contacts, front mounting. This 03 series chassis socket is suitable for use with 0331, 0332, 033200, 0332-1, 0365 and 036500 plugs. Designed according to IEC 61076-2-106 standards.
  • 5A Current rating
  • 1500V Impulse voltage rating
  • IP68 Protection rating
  • <=5mR Contact resistance
  • >10GR Insulation resistance

Applications

Industrial, Communications & Networking

Product Information

:
03 Series
:
Panel Mount Receptacle
:
4Contacts
:
Solder Socket
:
Threaded
:
-
:
-
:
Brass
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

0304 04 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HIRSCHMANN

Connector, 3+PE Way

Circular Connector Shell Style:Cable Mount Plug; Circular Contact Type:Screw Pin; Connector Body Material:Nylon (Polyamide) Body; Connector Body Plating:-; Contact Material:Copper Alloy; Conta

     

Each

1+ £4.64 (£5.57)   ( ) 10+ £4.11 (£4.93)   ( ) 50+ £3.59 (£4.31)   ( ) 100+ £3.28 (£3.94)   ( ) More Pricing...

Restricted Item Add

BULGIN

Plug, Sealed Free 6 Way

Circular Connector Shell Style:Cable Mount Plug; Circular Contact Type:Screw Pin; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Connector Body Plating:-; Contact Material:Brass; C

     

Each

1+ £8.46 (£10.15)   ( ) 10+ £7.81 (£9.37)   ( ) 50+ £7.31 (£8.77)   ( ) 100+ £6.85 (£8.22)   ( ) More Pricing...

Restricted Item Add

BULGIN

Plug, Sealed Free 2 Way

Circular Connector Shell Style:Cable Mount Plug; Circular Contact Type:Screw Pin; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Connector Body Plating:-; Contact Material:Brass; C

     

Each

1+ £6.83 (£8.20)   ( ) 10+ £6.26 (£7.51)   ( ) 50+ £5.83 (£7.00)   ( ) 100+ £5.44 (£6.53)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Socket, Multipole, 3 Pole

Circular Connector Shell Style:Cable Mount Receptacle; Circular Contact Type:Solder Socket; Connector Body Material:Metal Body; Connector Body Plating:-; Contact Material:Copper Alloy; Contact Plat

     

Each

1+ £0.89 (£1.07)   ( ) 10+ £0.81 (£0.97)   ( ) 100+ £0.74 (£0.89)   ( ) More Pricing...

Restricted Item Add

BULGIN

Socket, In Line 2 Way

Circular Connector Shell Style:Cable Mount Receptacle; Circular Contact Type:Screw Socket; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Connector Body Plating:-; Contact Material:Br

     

Each

1+ £8.96 (£10.75)   ( ) 10+ £8.35 (£10.02)   ( ) More Pricing...

Restricted Item Add

ROEBUCK

Ratchet Crimping Tool Set 0.5-6.0mm²

Connector Body Material:-; Contact Material:-; No. of Contacts:-; Wire Area Size Max:6.0mm²; Wire Area Size Min:0.5mm²

     

Each

1+ £29.98 (£35.98)   ( ) 5+ £28.79 (£34.55)   ( ) More Pricing...

Restricted Item Add

BULGIN

Socket, Sealed Free 2 Way

Circular Connector Shell Style:Cable Mount Receptacle; Circular Contact Type:Screw Socket; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Connector Body Plating:-; Contact Materi

     

Each

1+ £8.28 (£9.94)   ( ) 10+ £7.69 (£9.23)   ( ) 50+ £7.02 (£8.42)   ( ) 100+ £6.61 (£7.93)   ( ) More Pricing...

Restricted Item Add

HIRSCHMANN

Socket, Cable, 3+PE Way

Circular Connector Shell Style:Cable Mount Receptacle; Circular Contact Type:Screw Socket; Connector Body Material:Nylon (Polyamide) Body; Connector Body Plating:-; Contact Material:Copper

     

Each

1+ £5.73 (£6.88)   ( ) 10+ £4.86 (£5.83)   ( ) 50+ £4.31 (£5.17)   ( ) 100+ £3.99 (£4.79)   ( ) More Pricing...

Restricted Item Add

HIROSE(HRS)

Hirose HR10 4 Way Panel Socket

Connector Body Material:Zinc Alloy Body; Contact Material:Beryllium Copper; No. of Contacts:4Contacts; Product Range:HR10 Series; Body Diameter:11mm; Body Plating:Nickel; Cable Diameter Ma

     

Each

1+ £7.80 (£9.36)   ( ) 10+ £6.89 (£8.27)   ( ) 50+ £6.58 (£7.90)   ( ) More Pricing...

Restricted Item Add

BINDER

Plug, 4 Way, Free

Circular Connector Shell Style:Cable Mount Plug; Circular Contact Type:Solder Pin; Connector Body Material:Nylon (Polyamide) Body; Connector Body Plating:-; Contact Material:Brass; Contact Plating:Gold;

     

Each

1+ £4.14 (£4.97)   ( ) 10+ £4.03 (£4.84)   ( ) 50+ £3.92 (£4.70)   ( ) 100+ £3.72 (£4.46)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/05/19

£3.37 ( £4.04 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.37 (£4.04)
  ( )
10+ £3.28 (£3.94)
  ( )
50+ £3.25 (£3.90)