You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Panel Mount, 4 Way - 

0304 04

0304 04 - Socket, Panel Mount, 4 Way
0304 04 - Socket, Panel Mount, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
0304 04
Order Code:
CN14906
Product Range
03 Series
Technical Datasheet:
0304 04   Datasheet
See all Technical Docs

Product Range Selector (03 Series)

See all from this product range

Product Overview

The 0304 04 is a 4-pole Circular Connector, 03 series, with threaded joints, polyamide insulation, pre-coppered and nickel-plated zinc die-cast housing, silver-plated brass contacts, front mounting. This 03 series chassis socket is suitable for use with 0331, 0332, 033200, 0332-1, 0365 and 036500 plugs. Designed according to IEC 61076-2-106 standards.
  • 5A Current rating
  • 1500V Impulse voltage rating
  • IP68 Protection rating
  • ≤5mΩ Contact resistance
  • 10GΩ Insulation resistance

Applications

Industrial, Communications & Networking

Product Information


:
Circular Industrial

:
03 Series

:
Panel Mount Receptacle

:
4Contacts

:
Solder Socket

:
Threaded

:
-

:
-

:
Brass

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£3.91 ( £4.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.91 (£4.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.81 (£4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.78 (£4.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --