You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC Power Socket, 5.15/3/1.05mm, JCBJ11 - 

1613 19

1613 19 - DC Power Socket, 5.15/3/1.05mm, JCBJ11
1613 19 - DC Power Socket, 5.15/3/1.05mm, JCBJ11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1613 19
Order Code:
CN20077
Product Range
1620 Series
Technical Datasheet:
1613 19   Datasheet
See all Technical Docs

Product Range Selector (1620 Series)

See all from this product range

Product Overview

Power supply chassis socket acc. to JEITA RC-5322 JCBJ11, angular version, with break contact, for printed circuit boards.
  • Diameter Opening: 7.0mm
  • Diameter Insulation: 3.0mm
  • Diameter Centre Hole: 1.05mm
  • Insulating Body: PBT GF, V0 according to UL 94
  • Contact: CuZn, silver-plated
  • Temperature Range: -20°C to 70°C
  • Mating with power supply plug 1636 06

Applications

Power Management, Industrial

Product Information


:
Jack

:
2A

:
1.05mm

:
-

:
Through Hole Mount

:
Solder

:
3mm

:
5.15mm

:
24V

:
1620 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

9 In stock Need more?

£0.96 ( £1.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.96 (£1.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --