You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Chassis Socket, PSU, Panel Mount - 

1614 10

1614 10 - Chassis Socket, PSU, Panel Mount
1614 10 - Chassis Socket, PSU, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1614 10
Order Code:
CN14800
Technical Datasheet:
1614 10   Datasheet
Catalogue page:
  CPCC/1362
See all Technical Docs

Product Overview

The 1614 10 from Lumberg is a straight version power supply chassis socket with solder terminals. This socket features front side panel mounting.
  • Diameter opening is 5.7mm
  • Centre pin diameter is 2.35mm
  • Rated current is 2A
  • Rated voltage is 24VDC
  • Mating with NES/J 25, NES/J 250, XNES/J 250 power supply plugs
  • Temperature range from -20°C to 70°C
  • Insulating body material is polyamide, V2 according to UL94
  • CuZn with nickel plated contact pin and solder contact
  • CuSn with nickel plated contact spring

Applications

Power Management, Industrial

Product Information


:
Jack

:
2A

:
2.35mm

:
-

:
Panel Mount

:
Solder

:
-

:
5.7mm

:
24V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

192 In stock Need more?

Order before 6pm

With you next business day

£0.81 ( £0.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange