You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

USB Panel Socket PCB Type A - 

2410 01

2410 01 - USB Panel Socket PCB Type A
2410 01 - USB Panel Socket PCB Type A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2410 01
Order Code:
CN10730
Product Range
2410 Series
Technical Datasheet:
2410 01 Datasheet
Catalogue page:
  CPCC/1332
See all Technical Docs

Product Overview

The 2410 01 from Lumberg is a standard USB 2.0 type A chassis socket with vertical mounting on printed circuit board. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
  • Polybutylene terephthalate glass fibre reinforced body
  • Rated current is less than or equal to 1A
  • Rated voltage is 30VAC
  • Contact resistance is 30mohm
  • Mating with USB plugs 2410 07, 2410 08, 2431, 2480, 2482
  • Temperature range from -40 °C to 85 °C
  • Insertion force <= 35N
  • Withdrawal force >= 10N
  • Bronze with gold plated contacts

Applications

Industrial, Portable Devices, Communications & Networking

Product Information

:
USB Type A
:
USB 2.0
:
Receptacle
:
4Ways
:
Through Hole Mount
:
Vertical
:
Brass
:
Gold Plated Contacts
:
2410 Series
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

2410 01 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

VELLEMAN SA

USB Socket, In-Car Panel Mount, 12V DC Input

Connector Mounting:Chassis Mount; Contact Material:-; Contact Plating:-; Gender:Socket; No. of Positions:2Ways; Orientation:Horizontal; USB Connector Type:USB Type A; USB Standard

91 in stock

Each

1+ £8.32 (£9.984) 10+ £6.93 (£8.316)

LUMBERG

USB Panel Socket PCB Type A

Connector Mounting:Through Hole Mount; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Positions:4Ways; Orientation:Right Angle; Product Range:2410 Ser

362 in stock

Each

1+ £0.60 (£0.72) 10+ £0.58 (£0.696) 50+ £0.54 (£0.648) 100+ £0.52 (£0.624) More Less

MOLEX

Micro-USB B Receptacle with Flange, Bottom Mount, SMT, Lead-Free

Connector Mounting:PCB Mount; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Gender:Receptacle; Connector Mounting Orientation:PCB; Connector Type:USB Micro B; Conta

95 in stock

Each

1+ £0.77 (£0.924) 25+ £0.70 (£0.84) 50+ £0.63 (£0.756) 100+ £0.57 (£0.684) More Less

AMP - TE CONNECTIVITY

Receptacle, USB Right Angle Type B

Connector Mounting:Through Hole Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Positions:4Ways; Orientation:Right Angle; Product Range:-;

167 in stock

Each

1+ £0.63 (£0.756) 10+ £0.62 (£0.744)

MULTICOMP

Socket, USB, PCB, Right Angle, Type B

Connector Mounting:Through Hole Mount; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Positions:4Ways; Orientation:Right Angle; Product Ra

197 in stock

Each

1+ £0.40 (£0.48) 10+ £0.30 (£0.36)

MULTICOMP

Socket, USB, PCB, Right Angle, Type A

Connector Mounting:Through Hole Mount; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Positions:4Ways; Orientation:Right Angle; Product Ra

32 in stock

Each

1+ £0.40 (£0.48) 10+ £0.30 (£0.36)

WURTH ELEKTRONIK

Receptacle, USB B, PCB, Right Angle

Connector Mounting:Through Hole Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Positions:4Ways; Orientation:Right Angle; Product Range:-

35 in stock

Each

1+ £0.99 (£1.188) 10+ £0.92 (£1.104) 50+ £0.80 (£0.96)

MULTICOMP

Socket, USB, PCB, Type A

Connector Mounting:Through Hole Mount; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Positions:4Ways; Orientation:Vertical; Product Range:-; S

30 in stock

Each

1+ £0.42 (£0.504) 10+ £0.32 (£0.384)

MOLEX

Socket, USB Mini-B Through Hole

Connector Mounting:Through Hole Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Positions:5Ways; Orientation:Right Angle; Product Range:

17 in stock

Each

1+ £0.70 (£0.84) 10+ £0.63 (£0.756) 50+ £0.58 (£0.696) 100+ £0.50 (£0.60) More Less

WURTH ELEKTRONIK

Receptacle, USB Type A, Flag

Connector Mounting:Through Hole Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. of Positions:4Ways; Orientation:Right Angle; Product Range:

10 in stock

Each

1+ £2.32 (£2.784) 10+ £2.16 (£2.592) 50+ £2.05 (£2.46)

36 In stock

36 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/03/19
£0.61 ( £0.73  Inc. VAT) £ 0.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.61 (£0.73)
10 + £0.52 (£0.62)
50 + £0.50 (£0.60)
100 + £0.43 (£0.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews