You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

 
 
Low

Harrier 110º PIR Motion Sensor with Wall/Ceiling Bracket - 

LY15-007-32

LY15-007-32 - Harrier 110º PIR Motion Sensor with Wall/Ceiling Bracket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LYNTECK LYNTECK
Manufacturer Part No:
LY15-007-32
Order Code:
SR07491
Technical Datasheet:
LY15-007-32 Datasheet
Catalogue page:
  CPCC/2161
See all Technical Docs

Product Overview

The Harrier is a dual element passive infra red intrusion detector for use in electronic security systems. It is compact, attractive and easy to install. Can be ceiling/ wall mounted. The Harrier is ideal for commercial or residential applications.
  • Thermal optic protection cavity
  • Excellent false alarm suppression
  • Extra low current draw (8mA at 12V dc)
  • Complete with wall/ ceiling mount bracket

Product Information

:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LY15-007-32

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HONEYWELL

DUAL TEC PIR Motion Sensor with Pet-Immunity 12 x 17m

Beam Angle:90°; Detector Type:External PIR; Sensing Range Max:12m

44 in stock

Each

1+ £19.78 (£23.736) 3+ £17.75 (£21.30)

HONEYWELL

Pet Immune PIR Motion Detector 36kg 12 x 17m & Wall/Ceiling Mount Bracket

Beam Angle:90°; Detector Type:External PIR; Sensing Range Max:12m

117 in stock

Each

1+ £7.75 (£9.30) 3+ £7.14 (£8.568)

HONEYWELL

Pet Immune PIR Motion Sensor 36kg 12 x 17m

Beam Angle:90°; Detector Type:External PIR; Sensing Range Max:12m

116 in stock

Each

1+ £6.85 (£8.22) 3+ £6.24 (£7.488)

PYRONIX

12m PIR Alarm Sensor

Beam Angle:90°; Detector Type:External PIR; Sensing Range Max:12m

38 in stock

Each

1+ £9.52 (£11.424) 3+ £8.72 (£10.464)

HONEYWELL

DUAL TEC PIR Motion Sensor with Mirror Optics & Anti-Mask 16m

Beam Angle:90°; Detector Type:External PIR; Sensing Range Max:16m

28 in stock

Each

1+ £24.99 (£29.988) 3+ £23.75 (£28.50)

PYRONIX

Dual Tech PIR

Beam Angle:85°; Detector Type:External PIR; Sensing Range Max:15m

14 in stock

Each

1+ £24.99 (£29.988) 3+ £22.25 (£26.70)

TEXECOM

Premier Compact IR PIR Motion Detector

Beam Angle:90°; Detector Type:Passive Infrared; Sensing Range Max:12m; Current Consumption:8.7mA; External Depth:41mm; External Length / Height:95mm; External Width:63mm; Supply Voltage DC Max:15V

18 in stock

Each

1+ £9.80 (£11.76) 3+ £9.40 (£11.28)

16 in stock

Each

1+ £12.95 (£15.54) 3+ £11.24 (£13.488)

TEXECOM

Premier Compact PW PIR Motion Detector

Beam Angle:90°; Detector Type:Passive Infrared; Sensing Range Max:12m; Current Consumption:8.7mA; External Depth:41mm; External Length / Height:95mm; External Width:63mm; Supply Voltage DC Max:15V

2 in stock

Each

1+ £13.50 (£16.20) 3+ £13.20 (£15.84)

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/10/18
£8.80 ( £10.56  Inc. VAT) £ 10.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.80 (£10.56)
3 + £8.20 (£9.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews