You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Harrier 110º PIR Motion Sensor with Wall/Ceiling Bracket - 

LY15-007-32

LY15-007-32 - Harrier 110º PIR Motion Sensor with Wall/Ceiling Bracket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LYNTECK LYNTECK
Manufacturer Part No:
LY15-007-32
Order Code:
SR07491
Technical Datasheet:
LY15-007-32 Datasheet
Catalogue page:
  CPCC/1123
See all Technical Docs

Product Overview

The Harrier is a dual element passive infra red intrusion detector for use in electronic security systems. It is compact, attractive and easy to install. Can be ceiling/ wall mounted. The Harrier is ideal for commercial or residential applications.
  • Thermal optic protection cavity
  • Excellent false alarm suppression
  • Extra low current draw (8mA at 12V dc)
  • Complete with wall/ ceiling mount bracket

Product Information

:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

LY15-007-32 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HONEYWELL

Pet Immune PIR Motion Detector 36kg 12 x 17m & Wall/Ceiling Mount Bracket

Beam Angle:90°; Detector Type:External PIR; Sensing Range Max:12m

43 in stock

Each

1+ £7.75 (£9.30) 3+ £7.14 (£8.568)

HONEYWELL

Pet Immune PIR Motion Sensor 36kg 12 x 17m

Beam Angle:90°; Detector Type:External PIR; Sensing Range Max:12m

82 in stock

Each

1+ £6.85 (£8.22) 3+ £6.24 (£7.488)

PYRONIX

12m PIR Alarm Sensor

Beam Angle:90°; Detector Type:External PIR; Sensing Range Max:12m

64 in stock

Each

1+ £9.80 (£11.76) 3+ £8.90 (£10.68)

HONEYWELL

DUAL TEC PIR Motion Sensor with Mirror Optics & Anti-Mask 16m

Beam Angle:90°; Detector Type:External PIR; Sensing Range Max:16m

12 in stock

Each

1+ £26.40 (£31.68) 3+ £25.40 (£30.48)

PYRONIX

Dual Tech PIR

Beam Angle:85°; Detector Type:External PIR; Sensing Range Max:15m

5 in stock

Each

1+ £24.99 (£29.988) 3+ £22.25 (£26.70)

TEXECOM

Premier Compact IR PIR Motion Detector

Beam Angle:90°; Detector Type:Passive Infrared; Sensing Range Max:12m; Current Consumption:8.7mA; External Depth:41mm; External Length / Height:95mm; External Width:63mm; Supply Voltage DC Max:15V

25 in stock

Each

1+ £9.80 (£11.76) 3+ £9.40 (£11.28)

3 in stock

Each

1+ £12.95 (£15.54) 3+ £11.24 (£13.488)

TEXECOM

Premier Compact PW PIR Motion Detector

Beam Angle:90°; Detector Type:Passive Infrared; Sensing Range Max:12m; Current Consumption:8.7mA; External Depth:41mm; External Length / Height:95mm; External Width:63mm; Supply Voltage DC Max:15V

1 in stock

Each

1+ £13.80 (£16.56) 3+ £13.50 (£16.20)

PYRONIX

PIR

Beam Angle:85°; Detector Type:External PIR; Sensing Range Max:15m; Colour:White; Current Consumption:11mA; External Depth:50mm; External Length / Height:117mm; External Width:69mm

10 in stock

Each

1+ £13.50 (£16.20) 5+ £12.60 (£15.12)

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/01/19
£8.80 ( £10.56  Inc. VAT) £ 10.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.80 (£10.56)
3 + £8.20 (£9.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews