You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MegaPi Born to Motion Control - 

10050

10050 - MegaPi Born to Motion Control
10050 - MegaPi Born to Motion Control
10050 - MegaPi Born to Motion Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKEBLOCK MAKEBLOCK
Manufacturer Part No:
10050
Order Code:
HK01661
Product Range
MegaPi Series
Technical Datasheet:
10050   Datasheet
Catalogue page:
  CPCC/1583
See all Technical Docs

Product Overview

MegaPi is a microcontroller board based on the ATmega2560 which can be programmed with the Arduino software (IDE). Uses the mBlock programming which is suitable for beginners.
  • 16MHz Crystal oscillator and a USB connection to download programs
  • Two high-power output interfaces with 10A current output
  • Recommended board for various applications such as a 3D printer, CNC and robotics projects and in educational, gaming and entertainment fields
  • Same size as the Raspberry Pi with the additional support of serial ports and programs
  • Four motor driver and ten servo interfaces
  • Wireless interface for adding Bluetooth module or 2.4G module
  • Raspberry Pi switch interface (requires soldering) for 5V to 3.3V serial communication
  • B-Type USB interface

Product Information

:
MegaPi Series
Find similar products Choose and modify the attributes above to find similar products.

10050 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add

MAKEBLOCK

mBot v 1.1 Robot Kit, Blue - Bluetooth Version

Product Range:-; Available until stocks are exhausted Alternative available

     

1 Kit

1+ £64.95 (£77.94)   ( )

Restricted Item Add
     

1 Kit

1+ £135.95 (£163.14)   ( )

Restricted Item Add

MAKEBLOCK

mBot v 1.1 Robot Kit, Pink - Bluetooth Version

Product Range:-; Available until stocks are exhausted Alternative available

     

1 Kit

1+ £64.95 (£77.94)   ( )

Restricted Item Add
305
305

OHBOT

Ohbot 2.1 Assembled

Product Range:Ohbot Robot Head

     

Each

1+ £187.95 (£225.54)   ( )

Restricted Item Add
     

Each

1+ £99.00 (£118.80)   ( ) 5+ £89.00 (£106.80)   ( ) 10+ £84.00 (£100.80)   ( ) More Pricing...

Restricted Item Add
     

1 Kit

1+ £219.00 (£262.80)   ( )

Restricted Item Add
375
375
     

Each

1+ £149.00 (£178.80)   ( )

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

104 In stock

104 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£23.50 ( £28.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £23.50 (£28.20)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange