You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XY Plotter Robot Kit - Electronic Version - 

90014

90014 - XY Plotter Robot Kit - Electronic Version
90014 - XY Plotter Robot Kit - Electronic Version
90014 - XY Plotter Robot Kit - Electronic Version
90014 - XY Plotter Robot Kit - Electronic Version
90014 - XY Plotter Robot Kit - Electronic Version
90014 - XY Plotter Robot Kit - Electronic Version
90014 - XY Plotter Robot Kit - Electronic Version
90014 - XY Plotter Robot Kit - Electronic Version

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKEBLOCK MAKEBLOCK
Manufacturer Part No:
90014
Order Code:
HK01657
Catalogue page:
  CPCC/1613

Product Overview

XY Plotter Robot Kit is a drawing robot that can move a pen or other instrument to draw digital artwork on flat surface. This kit consists of over 60 kinds of components from Makeblock, including beams, brackets, motors, etc.
  • Main Controller Makeblock Orion (Arduino UNO compatible)
  • Software mDraw & Benbox
  • Supported file types SVG, BMP, JPG, PNG, DXF .etc
  • Working area (XxY) 310x390mm
  • Max Working Speed: 50mm/s
  • XY Accuracy 0.1mm
  • Anodized Aluminum frame
  • Power: 100-240V, 50/60Hz AC/DC, Power adaptor, 12V/3.0A
  • Physical Dimensions: (LxWxH) 620x620x140mm

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

90014 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MAKEBLOCK

mBot v 1.1 Robot Kit, Blue - Bluetooth Version

Product Range:-; Available until stocks are exhausted Alternative available

     

1 Kit

1+ £64.95 (£77.94)   ( )

Restricted Item Add
     

1 Kit

1+ £135.95 (£163.14)   ( )

Restricted Item Add

MAKEBLOCK

mBot v 1.1 Robot Kit, Pink - Bluetooth Version

Product Range:-; Available until stocks are exhausted Alternative available

     

1 Kit

1+ £64.95 (£77.94)   ( )

Restricted Item Add
305
305

OHBOT

Ohbot 2.1 Assembled

Product Range:Ohbot Robot Head

     

Each

1+ £187.95 (£225.54)   ( )

Restricted Item Add
     

Each

1+ £99.00 (£118.80)   ( ) 5+ £89.00 (£106.80)   ( ) 10+ £84.00 (£100.80)   ( ) More Pricing...

Restricted Item Add
     

1 Kit

1+ £219.00 (£262.80)   ( )

Restricted Item Add
375
375
     

Each

1+ £149.00 (£178.80)   ( )

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each

1+ £25.00 (£30.00)   ( )

Restricted Item Add

No Longer Stocked

Alternatives Available

HK01626 - 2 Servo Leg for ALLBOT

View all alternatives / recommendations
£194.00 ( £232.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £194.00 (£232.80)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange