You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

mBot Add-On Pack - Six Legged Robot - 

98050

98050 - mBot Add-On Pack - Six Legged Robot
98050 - mBot Add-On Pack - Six Legged Robot
98050 - mBot Add-On Pack - Six Legged Robot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKEBLOCK MAKEBLOCK
Manufacturer Part No:
98050
Order Code:
HK01697
Product Range
mBOT Series
Catalogue page:
  CPCC/1614

Product Overview

mBot Six-legged robot is a 3-in-1 expansion pack based on mBot. You can construct "Beetle", "Mantis" and "Crazy Frog" with mBot and the parts inside the pack. The mBot six-legged robot makes mBot more vivacious and enjoyable. Let's get your six-legged robot move!
  • Shape one: Beetle -
  • A six-legged beetle that moves quickly
  • It turns around and attacks the enemy promptly
  • Shape two: Mantis -
  • It quietly crawls, waving two arms disposedly
  • It is the hunter from the darkness approaching you, and catching you
  • Shape three: Crazy Frog -
  • A little crazy frog
  • Dashes around so madly that, nobody can stop it

Footnotes

Please Note: This is an add-on pack, mBot Robot not Included.

Product Information

:
mBOT Series
Find similar products Choose and modify the attributes above to find similar products.

98050 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add

MAKEBLOCK

mBot v 1.1 Robot Kit, Blue - Bluetooth Version

Product Range:-; Available until stocks are exhausted Alternative available

     

1 Kit

1+ £64.95 (£77.94)   ( )

Restricted Item Add
     

1 Kit

1+ £135.95 (£163.14)   ( )

Restricted Item Add

MAKEBLOCK

mBot v 1.1 Robot Kit, Pink - Bluetooth Version

Product Range:-; Available until stocks are exhausted Alternative available

     

1 Kit

1+ £64.95 (£77.94)   ( )

Restricted Item Add
305
305

OHBOT

Ohbot 2.1 Assembled

Product Range:Ohbot Robot Head

     

Each

1+ £187.95 (£225.54)   ( )

Restricted Item Add
     

Each

1+ £99.00 (£118.80)   ( ) 5+ £89.00 (£106.80)   ( ) 10+ £84.00 (£100.80)   ( ) More Pricing...

Restricted Item Add
     

1 Kit

1+ £219.00 (£262.80)   ( )

Restricted Item Add
375
375
     

Each

1+ £149.00 (£178.80)   ( )

Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

179 In stock

179 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£14.95 ( £17.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.95 (£17.94)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange