You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25W 230V Soldering Iron - 

BSEL0003

BSEL0003 - 25W 230V Soldering Iron

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BSEL0003
Order Code:
SD02149
Product Range
BSEL Soldering Iron
Technical Datasheet:
BSEL0003   Datasheet
See all Technical Docs

Product Overview

  • Soldering iron with pointed tip
  • Plastic handle with rubber sleeve grip
  • Durable tip for extended use
  • Features a mica heater
  • Suitable for use in fine soldering work
  • Temperature range: 400°C to 430°C

Product Information


:
25W

:
430°C

:
230V

:
BSEL Soldering Iron

:
UK

Find similar products Choose and modify the attributes above to find similar products.

BSEL0003 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

25W Soldering Iron with Rubber Lead, 240V

Heat Temperature Max:420°C; Output Power:25W; Plug Type:UK; Product Range:-; SVHC:No SVHC (15-Jan-2019); Supply Voltage:240V

     

Each

1+ £3.75 (£4.50)   ( ) 10+ £3.25 (£3.90)   ( ) More Pricing...

Restricted Item Add

DURATOOL

40W Soldering Iron 240V

Heat Temperature Max:-; Output Power:40W; Plug Type:UK; Product Range:-; Supply Voltage:240VAC; Body Diameter:24.5mm; Colour:Red / Black; Handle Length:130mm; Lead Length:1.2m; Length:200mm; Power R

     

Each

1+ £3.81 (£4.57)   ( ) 3+ £3.35 (£4.02)   ( ) More Pricing...

Restricted Item Add

ANTEX

XS25 25W Precision Soldering Iron 230V Silicone Lead UK Plug

Heat Temperature Max:420°C; Output Power:25W; Plug Type:UK; Product Range:-; SVHC:No SVHC (27-Jun-2018); Supply Voltage:230V; Lead Length:1.5m; Leakage Current:2µA; Length:180mm; S

     

Each

1+ £24.95 (£29.94)   ( ) 5+ £23.70 (£28.44)   ( ) More Pricing...

Restricted Item Add

ANTEX

TCS 50W 230V Digital Soldering Iron

Heat Temperature Max:450°C; Output Power:50W; Plug Type:UK; Supply Voltage:230V; Cable Length:1.5m; Leakage Current:5.0µA; Length:235mm; Temperature Max:450°C; Temperature Min:200°C

     

Each

1+ £53.31 (£63.97)   ( ) 5+ £50.00 (£60.00)   ( ) More Pricing...

Restricted Item Add

DURATOOL

60W Soldering Iron 240V

Heat Temperature Max:-; Output Power:60W; Plug Type:UK; Product Range:-; Supply Voltage:240VAC; Body Diameter:24.5mm; Colour:Red / Black; Handle Length:130mm; Lead Length:1.2m; Length:200mm; Power R

     

Each

1+ £3.95 (£4.74)   ( ) 3+ £3.70 (£4.44)   ( ) More Pricing...

Restricted Item Add

ANTEX

XS25 25W Precision Soldering Iron 230V PVC Lead UK Plug

Heat Temperature Max:420°C; Output Power:25W; Plug Type:UK; Supply Voltage:230V; Lead Length:1.5m; Length:180mm

     

Each

1+ £19.99 (£23.99)   ( ) 5+ £18.95 (£22.74)   ( ) More Pricing...

Restricted Item Add

WELLER

W61D 60W 230V Soldering Iron

Output Power:60W; Plug Type:UK; Supply Voltage:230V

     

Each

1+ £72.97 (£87.56)   ( ) 5+ £68.78 (£82.54)   ( ) More Pricing...

Restricted Item Add

ANTEX

HP100 100W LITE Soldering Iron 230V with UK Plug

Heat Temperature Max:560°C; Output Power:100W; Plug Type:UK; Supply Voltage:230V

     

Each

1+ £11.43 (£13.72)   ( ) 5+ £10.50 (£12.60)   ( ) More Pricing...

Restricted Item Add

DURATOOL

25W Soldering Iron 240V

Heat Temperature Max:-; Output Power:25W; Plug Type:UK; Product Range:-; Supply Voltage:240VAC; Body Diameter:24.5mm; Colour:Red / Black; Handle Length:130mm; Lead Length:1.2m; Length:200mm; Power Ra

     

Each

1+ £3.54 (£4.25)   ( ) 3+ £3.12 (£3.74)   ( ) More Pricing...

Restricted Item Add

WELLER

W101D 100W 230V Soldering Iron

Output Power:100W; Plug Type:UK; Supply Voltage:230V

     

Each

1+ £86.31 (£103.57)   ( ) 5+ £84.81 (£101.77)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

240 In stock

Available until stock is exhausted

240 in stock ready for despatch (UK stock)
£4.49 ( £5.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.49 (£5.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.99 (£4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange