You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10.8V / 12V CXT 2Ah Li-Ion Slide Battery - 

BL1020B

BL1020B - 10.8V / 12V CXT 2Ah Li-Ion Slide Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
BL1020B
Order Code:
TL19672
Product Range
Makita - CXT Power Tool Batteries
Also Known As:
GTIN UPC EAN: 00088381459815

Product Overview

These new slide batteries from Makita feature a higher capacity than cluster type batteries as well as individual cell monitoring and a battery protection circuit. The new multi-contact slide design ensures that stable contact is always made even under extreme levels of vibration. You will also be able to keep an eye on the battery fuel gauge thanks to the 4-stage LED system.
  • Battery fuel gauge (4-stage LED)
  • Slide-on with multi-contact terminals for stable contact
  • High battery capacity; 2.0Ah
  • Individual cell monitoring
  • Battery protection circuit
  • Low temperature performance to -20°C

Product Information

:
10.8V
:
Lithium Ion
:
2Ah
:
Makita - CXT Power Tool Batteries
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00088381459815

You may also need

Compare Selected

33 In stock

33 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£28.99 ( £34.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.99 (£34.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange