You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.6L 10.8V / 12V CXT Li-Ion Cordless Vacuum Cleaner - Bare Unit - 

CL108FDZ

CL108FDZ - 0.6L 10.8V / 12V CXT Li-Ion Cordless Vacuum Cleaner - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
CL108FDZ
Order Code:
TL20765
Product Range
Makita - LXT Vacuums
Also Known As:
GTIN UPC EAN: 0088381868211
Technical Datasheet:
CL108FDZ   Datasheet
See all Technical Docs

Product Range Selector (Makita - LXT Vacuums)

See all from this product range

Product Overview

  • LED job light
  • Capsule type: No need for dust bags
  • Touch button switch with 3 suction power settings
  • Includes floor and sash nozzles for a variety of applications
  • Ergonomic soft grip
  • Low noise emissions
  • Excellent suction power
  • Ideal for cleaning in domestic property
  • Max Airflow: 1.2 m³/min
  • Max Sealed Suction: 4.4 kPa
  • Capacity: 0.6 Litres
  • Suction Power (Max/Hi/Normal): 30W / 20W / 5W

Contents

T-Nozzle, Extension Pipe, Sash Nozzle

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
230V

:
12V

:
30W

:
0.6l

:
1200l/min

:
-

:
-

:
-

:
-

:
-

:
1.2kg

:
Makita - LXT Vacuums

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0088381868211

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£41.59 ( £49.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.59 (£49.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --