You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10.8V / 12V CXT Cordless Multi-Cutter - Bare Unit - 

CP100DZ

CP100DZ - 10.8V / 12V CXT Cordless Multi-Cutter - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
CP100DZ
Order Code:
TL19605
Also Known As:
GTIN UPC EAN: 00088381843379
Technical Datasheet:
CP100DZ   Datasheet
Catalogue page:
  CPCC/1985
See all Technical Docs

Product Overview

10.8V / 12V CXT Li-ion cordless multi-cutter for home and professional use. The compact design allows for excellent manoeuvrability in tight work spaces. This cutting tool is designed for cutting an extensive range of materials including: damp-proof course, tarpaulin, cardboard, carpet, vino and lino flooring and more. The auto self-sharpening function supports sharp performance by automatically sharpening the blade through every rotation.
  • Compact size for great manoeuvrability
  • Ergonomic and comfortable soft grip
  • Lock-off button for safe operation
  • Auto self-sharpening function for maintaining sharp blades
  • Cuts a wide range of materials: cardboard, carpet, artificial grass, roofing felt, fibre-glass rendering mesh, weed control membrane, wire mesh and more
  • Cutting Capacity: 6mm
  • Noise sound pressure: 70 dB(A)
  • Noise K factor: 3 dB(A)
  • No Load Speed: 300 rpm
  • Vibration K factor: 1.5 m/sec²
  • Vibration no load: 2.5 m/sec²

Footnotes

Bare Unit = Body Only No Battery, charger or Case Supplied

Product Information

:
Cordless - Bare Unit
:
-
:
-
:
-
:
Circular
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00088381843379

You may also need

Compare Selected

4 In stock

Available until stock is exhausted

4 in stock ready for despatch (UK stock)
£47.96 ( £57.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £47.96 (£57.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange