You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

150mm 18V LXT Li-Ion Brushless Cordless Metal Circular Cutting Saw - Bare Unit - 

DCS553ZJ

DCS553ZJ - 150mm 18V LXT Li-Ion Brushless Cordless Metal Circular Cutting Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DCS553ZJ
Order Code:
TL20787
Also Known As:
GTIN UPC EAN: 0088381865258
Technical Datasheet:
DCS553ZJ   Datasheet
See all Technical Docs

Product Overview

  • Automatic Torque Drive Technology: Automatically changes the cutting speed according to load condition for optimum operation
  • Electric brake
  • LED job light
  • Brushless motor
  • Soft start
  • Retractable joist hook
  • Built-in dust collection system
  • Easy disposal - metal chip / dust can be thrown away by opening the cap of the dust box
  • Stainless steel base plate
  • Compact and lightweight design
  • Flat motor housing end
  • On-tool storage for hex wrench
  • Conveniently located shaft and lock for easy blade replacement
  • Lock-off lever helps prevent accidental starts
  • Max Cut @ 0º: 57.5mm
  • Bore Diameter: 20mm
  • No Load Speed: 4,200 rpm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
230V

:
18V

:
-

:
150mm

:
Circular

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0088381865258

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£199.98 ( £239.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £199.98 (£239.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --