You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit - 

DCX200CXL

DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit
DCX200CXL - 12V Max CXT & 18V LXT Heated Base Layer - Black, XL - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DCX200CXL
Order Code:
TL23308
Product Range
Makita - DCX200 Heated Base Layer
Also Known As:
GTIN UPC EAN: 0088381778602
Technical Datasheet:
DCX200CXL   Datasheet
See all Technical Docs

Product Range Selector (Makita - DCX200 Heated Base Layer)

See all from this product range

Product Overview

  • DCX200 is a battery heated base layer top for wearing under your top layer clothes
  • Comfortable to wear: The ultra lightweight fabric, allows you to wear it underneath your top layer clothes
  • Elastic fabric material provides movement without restrictions
  • Four heat zones on the front waist, back top centre and both forearms
  • Two forearm heat zones are newly added to provide more effective heating of a wide area of upper body and arms
  • This is ideal not only for conventional power tool/OPE users, but for a wider range of users regardless of indoor or outdoors
  • This is powered by the following batteries: 14.4V/18V LXT battery, 12Vmax CXT battery
  • Continuous Use 18V / 6Ah Battery: 5.5 / 10.5 / 23 h
  • Continuous Use 12V Max / 4Ah Battery: 3.5 / 7 /15 h

Footnotes

Bare Unit = Body Only - No Battery or Charger Supplied - Please Note: Makita 10.8V CXT slide batteries have been reclassified as 12V Max, all tools, batteries and chargers from the 10.8V CXT range are fully compatible with the 12V Max CXT range.

Product Information


:
Thermals

:
Black

:
X Large

:
100% Polyester

:
Male

:
Adult

:
Makita - DCX200 Heated Base Layer

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381778602

10 In stock

Available until stock is exhausted

£114.96 ( £137.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £114.96 (£137.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --