You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14.4V / 18V LXT Li-Ion Battery USB Adaptor -
DEBADP05
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DEBADP05
- Order Code:
- TL20800
- Product Range
- Makita - Li-Ion Battery USB Adaptors
- Also Known As:
- GTIN UPC EAN: 0088381806954
- Technical Datasheet:
- DEBADP05 Datasheet
Product Range Selector (Makita - Li-Ion Battery USB Adaptors)
See all from this product rangeProduct Overview
- 2x USB ports (A type)
- Provides 2.1A per USB port
- Strap installation hole
- Belt clip
Footnotes
Product Information
- :
- USB
- :
- Li-Ion
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- Makita - Li-Ion Battery USB Adaptors
- :
- -
Technical Docs (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £15.94 (£19.13) | ( ) |
Pricing is unavailable. Please contact customer services.