You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

18V LXT 3Ah Li-Ion Cordless Combi Drill - 

DHP453SFX8 New

DHP453SFX8 - 18V LXT 3Ah Li-Ion Cordless Combi Drill
DHP453SFX8 - 18V LXT 3Ah Li-Ion Cordless Combi Drill
DHP453SFX8 - 18V LXT 3Ah Li-Ion Cordless Combi Drill
DHP453SFX8 - 18V LXT 3Ah Li-Ion Cordless Combi Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHP453SFX8
Order Code:
TL20780
Product Range
Makita - DHP453 Combi Drills
Also Known As:
GTIN UPC EAN: 0088381882941

Product Overview

  • Conveniently located push button for forward and reverse
  • High comfort grips
  • Two speed gear box
  • Metal gears
  • 13mm Keyless Chuck
  • Max Drilling Capacity in Wood: 36mm
  • Max Drilling Capacity in Masonry: 13mm
  • Max Drilling Capacity in Steel: 13mm
  • Max Torque: 42 Nm
  • Torque Settings: 16 + Drill
  • No Load Speed: 0-400/0-1300 rpm

Contents

Combi Drill, 3Ah Battery & Charger (Supplied Boxed, No Carry Case)

Product Information

:
18V
:
-
:
13mm
:
Makita - DHP453 Combi Drills
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0088381882941

386 In stock

386 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/03/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£74.99 ( £89.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £74.99 (£89.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange