You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT 2x 5Ah Li-Ion Cordless Combi Drill Kit - 

DHP482RTWJ

DHP482RTWJ - 18V LXT 2x 5Ah Li-Ion Cordless Combi Drill Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHP482RTWJ
Order Code:
TL21141
Also Known As:
GTIN UPC EAN: 0088381890960
Technical Datasheet:
DHP482RTWJ   Datasheet
See all Technical Docs

Product Overview

  • Electric brake
  • 2 Mechanical gears
  • Variable speed control by trigger
  • Forward / reverse rotation
  • Twin LED job light
  • Ergonomic soft grip
  • Keyless Chuck
  • Compact and lightweight design
  • Equipped with Battery protection circuit: designed to protect the battery from damages due to overdischarge, high temperature or overload current
  • Metal gears
  • Drilling Capacity in Wood: 38mm
  • Drilling Capacity in Metal: 13mm
  • Drilling Capacity in Masonry: 13mm
  • Torque Settings: 21+1
  • Max Torque: 36/62 Nm

Contents

Combi Drill, 2x 5Ah Batteries, Charger & Carry Case

Product Information


:
18V

:
-

:
13mm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0088381890960

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

161 In stock

1 more will be available on 20/04/21

Reserving future stock

Order before 6pm

With you next business day

£165.61 ( £198.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £165.61 (£198.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --