You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Compact Combi Drill - Bare Unit -
DHP482Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHP482Z
- Order Code:
- TL20682
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381699051
Product Overview
- Electric brake
- 2 Mechanical gears
- Variable speed control by trigger
- Forward / reverse rotation
- Twin LED job light
- Ergonomic soft grip
- Keyless Chuck
- Compact and lightweight design
- Metal gears
- Max. Drilling Capacity in Wood: 38mm
- Max. Drilling Capacity in Masonry: 13mm
- Max. Drilling Capacity in Steel: 13mm
- Torque Settings: 21 + Drill
- No Load Speed (Hi) 0 - 1,900 rpm & No Load Speed (Lo) 0 - 600 rpm
- Max. Fastening Torque (Soft Joint) 36 Nm & Max. Fastening Torque (Hard Joint) 62 Nm
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.45 (£98.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























