You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

18V LXT 2x 4Ah Li-Ion Cordless SDS-Plus Compact Rotary Hammer Drill Kit - 

DHR171RMJ

DHR171RMJ - 18V LXT 2x 4Ah Li-Ion Cordless SDS-Plus Compact Rotary Hammer Drill Kit
DHR171RMJ - 18V LXT 2x 4Ah Li-Ion Cordless SDS-Plus Compact Rotary Hammer Drill Kit
DHR171RMJ - 18V LXT 2x 4Ah Li-Ion Cordless SDS-Plus Compact Rotary Hammer Drill Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHR171RMJ
Order Code:
TL19597
Also Known As:
GTIN UPC EAN: 00088381848633
Technical Datasheet:
DHR171RMJ   Datasheet
Catalogue page:
  CPCC/1940
See all Technical Docs

Product Overview

DHR171 is an 18V, 17mm cordless rotary hammer drill with a powerful and efficient brushless motor. The drill features two modes of operation, rotary only and rotary hammer.
  • Highly efficient brushless motor
  • One-touch sliding chuck for easy bit installation and removal.
  • Rotary only and Rotary hammer modes
  • Electric brake
  • Variable speed control by trigger
  • Constant speed control
  • Forward/reverse rotation
  • LED job light
  • Compact design
  • Vibration absorbing housing.
  • Shank: SDS-Plus
  • No Load Speed: 0 - 680rpm

Contents

Rotary hammer drill body, 2x 4Ah Batteries

Product Information

:
18V
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00088381848633

You may also need

Compare Selected

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/02/20

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£274.95 ( £329.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £274.95 (£329.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange