You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twin 18V / 36V LXT Li-Ion Brushless Cordless SDS Max Hammer Drill - Bare Unit - 

DHR400ZKU

DHR400ZKU - Twin 18V / 36V LXT Li-Ion Brushless Cordless SDS Max Hammer Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHR400ZKU
Order Code:
TL20805
Also Known As:
GTIN UPC EAN: 0088381856171
Technical Datasheet:
DHR400ZKU   Datasheet
See all Technical Docs

Product Overview

  • Auto-Start Wireless System (AWS) - connects to compatible dust extractors with Bluetooth. The dust extractor automatically runs while the switch is on
  • Brushless motor
  • Variable speed
  • Electric brake
  • Soft start
  • Constant speed control
  • Torque limiter
  • LED job light
  • "Soft no load" function automatically reduces the motor speed during idling to suppress the vibration of the machine body
  • 2 Mode operation: Rotation with hammering / hammering only
  • Max in Concrete (TCT Bit): 40mm
  • Max in Concrete (TCT Core): 105mm
  • Impact Energy: 8J
  • Blows per Minute: 1450 - 2900 bpm
  • No Load Speed: 250 - 500 rpm

Contents

Side Handle, Depth Stop, Bit Grease, Cloth, Wireless Unit & Carry Case

Footnotes

Bare Unit = Body Only No Battery or Charger Supplied

Product Information


:
36V

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0088381856171

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£633.29 ( £759.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £633.29 (£759.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --