You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

190mm 18V Li-Ion Cordless Compound Mitre Saw - Bare Unit - 

DLS713NZ

DLS713NZ - 190mm 18V Li-Ion Cordless Compound Mitre Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DLS713NZ
Order Code:
TL20793
Also Known As:
GTIN UPC EAN: 0088381876995
Technical Datasheet:
DLS713NZ   Datasheet
See all Technical Docs

Product Overview

  • Extremely portable and compact
  • Electric brake for added safety
  • 4 Pole slide construction promotes vibration free precise and exact cutting
  • Soft elastomer carrying grip provides a comfortable grip for reduced fatigue
  • Blade Diameter: 190mm
  • Bore Diameter: 20mm
  • No Load Speed: 2200 rpm
  • Max Bevel Range: 45 - 5º
  • Max Mitre Range: 45 - 57º
  • Depth of Cut @ 90°: 52mm
  • Depth of Cut @ 45º: 25mm

Contents

TCT Saw Blade & Dust Bag

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
230V

:
18V

:
-

:
190mm

:
Mitre

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0088381876995

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£414.95 ( £497.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £414.95 (£497.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --