You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless 51mm Bandsaw - Bare Unit -
DPB184Z
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DPB184Z
- Order Code:
- TL24374
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381721356
Product Overview
- Brushless motor for longer runtime, increased power, and reduced maintenance
- Variable speed trigger allows precise control for different materials and applications
- High cutting capacity handles round workpieces up to 51mm and rectangular workpieces up to 51mm x 51mm
- Lightweight and compact design at only 3.6kg, perfect for overhead and confined-space work
- Durable aluminum housing provides stability and long-lasting performance
- LED work light improves visibility in low-light conditions
- Efficient blade system ensures fast, clean cuts with minimal vibration
- Cordless convenience powered by Makita’s 18V LXT battery platform for maximum portability
- Bare Unit – Supplied without batteries or charger, ideal for users already invested in Makita’s LXT system
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £229.12 (£274.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.