You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10.8V / 12V CXT 2x 2Ah Brushless Rotary Hammer Drill and Accessory Set - 

HR166DSAE1

HR166DSAE1 - 10.8V / 12V CXT 2x 2Ah Brushless Rotary Hammer Drill and Accessory Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
HR166DSAE1
Order Code:
TL19606
Also Known As:
GTIN UPC EAN: 00088381852890
Technical Datasheet:
HR166DSAE1   Datasheet
Catalogue page:
  CPCC/1939
See all Technical Docs

Product Overview

SDS-Plus cordless rotary hammer drill comes with accessory set and two 2Ah batteries contained in a plastic carry case. The HR166D features a highly efficient brushless motor that guarantees a longer lifespan.
  • Powerful brushless motor for longer lifespan
  • One-touch sliding chuck for easy bit installation and removal.
  • 2-mode operation: rotary only and rotary hammer
  • Electric brake
  • Variable speed control by trigger
  • Constant speed control
  • Forward/reverse rotation
  • LED job light
  • Compact design for great manoeuvrability
  • Vibration absorbing housing.
  • Contained in plastic carry case
  • No Load Speed: 0-680 rpm
  • Impacts per Minute: 0-4,800 ipm
  • Sound Pressure Level: 86 dB(A)
  • Sound Power Level: 97dB(A)
  • Sound K Factor: 3 dB(A)
  • Hammer Drilling into Concrete: 7.5 m/s²
  • Drilling into Metal: 2.5 m/s²
  • Vibration K Factor: 1.5 m/s²

Contents

8x HSS-R Metal Drill Bits (SDS-Plus shank), 5x SDS-Plus drill bits, 5x Brad point drill bits (SDS-Plus shank), 40 x 25mm Screw Bits, 4x Nut Setter, 1x M6 Countersink Bit, 1x Sleeve chuck bit holder (SDS-Plus shank), 1x Tape measure 3m, 2x 2Ah batteries & case

Product Information

:
10.8V
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00088381852890

You may also need

Compare Selected

15 In stock

15 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£157.45 ( £188.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £157.45 (£188.94)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange