You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MT Series 200W Oscillating Multi-Tool 230V - 

M9800KX2/2

M9800KX2/2 - MT Series 200W Oscillating Multi-Tool 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
M9800KX2/2
Order Code:
TL20970
Also Known As:
GTIN UPC EAN: 0088381880084
Technical Datasheet:
M9800KX2/2   Datasheet
See all Technical Docs

Product Overview

  • Compact & Lightweight
  • Variable speed
  • Thumb On/Off switch, positioned for ease of use when holding body of machine
  • Hex wrench holder on body
  • Accessories can be installed at 30° increments, across 360°
  • Uses OIS interface
  • Double Insulation
  • Oscillation Angle: 3.2°
  • Oscillations per Minute: 15,000 - 22,000
  • Input Wattage: 200W

Product Information


:
Electric

:
230V

:
-

:
200W

:
-

:
Multi

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0088381880084

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

14 In stock Need more?

Order before 6pm

With you next business day

£53.94 ( £64.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £53.94 (£64.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --