You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwdriver Bit Set with Magnetic Holder, 25 Piece - 

P-49965

P-49965 - Screwdriver Bit Set with Magnetic Holder, 25 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
P-49965
Order Code:
TL13182
Also Known As:
GTIN UPC EAN: 00088381980418
Technical Datasheet:
P-49965   Datasheet
Catalogue page:
  CPCC/1956
See all Technical Docs

Product Overview

  • Quick change magnetic holder
  • Component holding box with belt Clip
  • Bit Contents:
  • Slotted: 4.5, 5.5, 6.5mm
  • Phillips: PH1, PH2, PH3
  • Pozi: PZ1, PZ2, PZ3
  • Torx: T10, T15, T20, T25, T30, T40
  • Square: 1, 2, 3mm
  • Hex: 1.5, 2, 3, 4, 5, 6mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 00088381980418

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/02/21

Notify me when back in stock

£7.32 ( £8.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.32 (£8.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange