You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Drill & Screwdriver Pro Accessory Bit Set, 60 Piece - 

P-90358

P-90358 - Drill & Screwdriver Pro Accessory Bit Set, 60 Piece
P-90358 - Drill & Screwdriver Pro Accessory Bit Set, 60 Piece
P-90358 - Drill & Screwdriver Pro Accessory Bit Set, 60 Piece
P-90358 - Drill & Screwdriver Pro Accessory Bit Set, 60 Piece
P-90358 - Drill & Screwdriver Pro Accessory Bit Set, 60 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
P-90358
Order Code:
TL21136
Product Range
Makita - Drill & Screwdriver Bit Sets
Also Known As:
GTIN UPC EAN: 0088381710350
Technical Datasheet:
P-90358   Datasheet
See all Technical Docs

Product Range Selector (Makita - Drill & Screwdriver Bit Sets)

See all from this product range

Product Overview

  • The high performance quality bits in the 'Pro' range are designed for the professional user
  • Contents include a variety of screwdriver bits, drill bits and general tools, all you need for the job
  • Supplied in a stylish heavy duty case

Contents

30x 25mm Driver Bits Size: 10x Pozi: PZ0, 2x PZ1, 5x PZ2, 2x PZ3, 3x Phillips: PH1, PH2, PH3, 11x Slotted: 3, 3x 4, 5, 2x 5.5, 6, 2x 6.5, 7mm, 4x Hex: 3, 4, 5, 6mm, 2x Torx: T15, T20, 1x Bit Stopper, Size: PH2, 6x Brad Point Bit, Rolling Forged, Black, Size: 3, 4, 5, 6, 7, 8mm, 5x Masonry Drill, Sandblasted Finish, Size: 5, 5.5, 6, 7, 8mm, 7x H.S.S. Drill, Fully Ground In Black, Size: 2, 2x 3, 3.2, 4, 4.2, 5mm, 8x Nut Driver, 50bv30, Size: 5, 6, 7, 8, 9, 10, 11, 13mm, 1-60mm (L) Magnetic Bit Extension, 1-25mm (L) Bits, Size: PZ2, Countersink

Product Information


:
30x 25mm Driver Bits Size: 10x Pozi, 3x Phillips, 11x Slotted, 4x Hex, 2x Torx, 1x Bit Stopper, Size: PH2, 6x Brad Point Bit, 5x Masonry Drill, 7x H.S.S. Drill, 8x Nut Driver, 1-60mm (L) Magnetic Bit Extension, 1-25mm (L) Bits, Size: PZ2, Countersink

:
Makita - Drill & Screwdriver Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 0088381710350

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

122 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£12.45 ( £14.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.45 (£14.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --