You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Freeview HD Digital TV Recorder - 

MANHATTAN T2R

MANHATTAN T2R - Freeview HD Digital TV Recorder
MANHATTAN T2R - Freeview HD Digital TV Recorder
MANHATTAN T2R - Freeview HD Digital TV Recorder
MANHATTAN T2R - Freeview HD Digital TV Recorder
MANHATTAN T2R - Freeview HD Digital TV Recorder
MANHATTAN T2R - Freeview HD Digital TV Recorder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MANHATTAN MANHATTAN
Manufacturer Part No:
MANHATTAN T2R
Order Code:
AV27851
Also Known As:
GTIN UPC EAN: 5060251340145

Product Overview

With its bold, stylish design the Manhattan T2R lets you watch and record all your favourite TV programmes in stunning HD quality; it even upscales SD content for an enhanced viewing experience.
  • Watch over 60 TV channels, with up to 15 in HD as well as over 25 radio stations
  • Supports output up to 1080p Full HD and SD content is upscaled
  • 500GB Capacity provides storage for approx. 300 hours TV recording
  • Pause live TV and record 2 channels simultaneously
  • Manhattan designed 8 day EPG and intuitive recording system
  • 5.1 Channel audio output
  • Connections: HDMI, USB, Ethernet, Aerial in/out
  • Dimensions (HxWxD): 56x265x210mm
  • 2 Year manufacturer warranty

Contents

Freeview recorder, remote, HDMI cable and 2x AAA batteries

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060251340145

MANHATTAN T2R - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HUMAX

500GB Freeview Play HD TV Recorder

Plug Type:UK; Available until stocks are exhausted Alternative available

     

Each

1+ £165.38 (£198.46)   ( ) 3+ £162.75 (£195.30)   ( ) More Pricing...

Restricted Item Add

MANHATTAN

T3-R 4K Smart Freeview Play Recorder, 500GB

Plug Type:UK; Product Range:Manhattan T3-R; External Depth:200mm; External Length / Height:48mm; External Width:265mm; Weight:0.68kg

     

Each

1+ £139.00 (£166.80)   ( ) 3+ £133.00 (£159.60)   ( ) More Pricing...

Restricted Item Add

MANHATTAN

T3-R 4K Smart Freeview Play Recorder, 1TB

Plug Type:UK; Product Range:Manhattan T3-R; External Depth:200mm; External Length / Height:48mm; External Width:265mm; Weight:0.68kg

     

Each

1+ £165.00 (£198.00)   ( ) 3+ £157.00 (£188.40)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

46 In stock

46 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 15/06/20

£107.50 ( £129.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £107.50 (£129.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange