You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T3 Smart 4K Freeview HD Digital TV Receiver - 

MANHATTAN T3

MANHATTAN T3 - T3 Smart 4K Freeview HD Digital TV Receiver
MANHATTAN T3 - T3 Smart 4K Freeview HD Digital TV Receiver
MANHATTAN T3 - T3 Smart 4K Freeview HD Digital TV Receiver
MANHATTAN T3 - T3 Smart 4K Freeview HD Digital TV Receiver
MANHATTAN T3 - T3 Smart 4K Freeview HD Digital TV Receiver
MANHATTAN T3 - T3 Smart 4K Freeview HD Digital TV Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MANHATTAN MANHATTAN
Manufacturer Part No:
MANHATTAN T3
Order Code:
AV28100
Also Known As:
GTIN UPC EAN: 5060251340169

Product Overview

Sleek set-top receiver that makes it easy to switch between Freeview live TV and a wide range of On Demand services such as BBC iPlayer, ITV hub and All 4. Experience programmes in stunning 4K Ultra HD with HDR, complete with HD upscaling for SD content.
  • Receives up to 70 Freeview channels and 15 channels in HD
  • Get the best of On Demand TV with Freeview Play
  • Smart search functionality with instant results as you type
  • Built-in BBC iPlayer, YouTube and YouTube Kids apps
  • Intuitive 7 day TV guide with Scroll Back feature that lets you skip backwards to catch-up with programmes from the last seven days
  • Easily create a watchlist of on demand programmes to watch whenever you want
  • Integrated WiFi and Ethernet connectivity for accessing online services
  • Connections: HDMI, USB, Ethernet, Aerial in/loop out and optical audio output
  • 2 Year manufacturer warranty

Contents

Receiver, remote, 2x AAA batteries, HDMI cable and user guide

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060251340169

MANHATTAN T3 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HUMAX

500GB Freeview Play HD TV Recorder

Plug Type:UK; Available until stocks are exhausted Alternative available

     

Each

1+ £165.38 (£198.46)   ( ) 3+ £162.75 (£195.30)   ( ) More Pricing...

Restricted Item Add

MANHATTAN

T3-R 4K Smart Freeview Play Recorder, 500GB

Plug Type:UK; Product Range:Manhattan T3-R; External Depth:200mm; External Length / Height:48mm; External Width:265mm; Weight:0.68kg

     

Each

1+ £139.00 (£166.80)   ( ) 3+ £133.00 (£159.60)   ( ) More Pricing...

Restricted Item Add

MANHATTAN

T3-R 4K Smart Freeview Play Recorder, 1TB

Plug Type:UK; Product Range:Manhattan T3-R; External Depth:200mm; External Length / Height:48mm; External Width:265mm; Weight:0.68kg

     

Each

1+ £165.00 (£198.00)   ( ) 3+ £157.00 (£188.40)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

16 In stock

16 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

£66.65 ( £79.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £66.65 (£79.98)
  ( )
3+ £62.75 (£75.30)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange