You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T1 Freeview HD Digital TV Receiver - 

MNT1HDZAPPER

MNT1HDZAPPER - T1 Freeview HD Digital TV Receiver
MNT1HDZAPPER - T1 Freeview HD Digital TV Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MANHATTAN MANHATTAN
Manufacturer Part No:
MNT1HDZAPPER
Order Code:
AV27040
Also Known As:
GTIN UPC EAN: 5060251342309
Technical Datasheet:
MNT1HDZAPPER   Datasheet
See all Technical Docs

Product Overview

Compact and stylish receiver for all standard and Freeview HD channels. Supports video output up to 1080p Full-HD and upscales SD content for an enhanced viewing experience.
  • 8 Day TV guide and now/next browser
  • Favourites, Subtitles & Audio Description features
  • One-touch setting for reminders
  • HD MHEG5 with online features via Ethernet connection
  • Dolby Digital surround sound output
  • Connections: HDMI, USB, Ethernet, Aerial in/loop out and 3.5mm AV output
  • 2 Year manufacturer warranty

Contents

Receiver, remote, 2x AAA batteries, HDMI cable and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060251342309

MNT1HDZAPPER - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WHARFEDALE

Freeview HD Set Top Box

Plug Type:UK; Product Range:-; Colour:Black

     

Each

1+ £25.95 (£31.14)   ( )

Restricted Item Add

ANTIFERENCE

Mini HD Digital TV Receiver

Plug Type:UK; External Depth:75mm; External Length / Height:20mm; External Width:120mm; Input Voltage:5VDC

     

Each

1+ £25.75 (£30.90)   ( ) 3+ £22.99 (£27.59)   ( ) More Pricing...

Restricted Item Add

MANHATTAN

Freeview HD Digital TV Recorder

Plug Type:UK; Product Range:-; External Depth:210mm; External Length / Height:56mm; External Width:265mm; Weight:0.77kg

     

Each

1+ £107.50 (£129.00)   ( )

Restricted Item Add

MANHATTAN

T3 Smart 4K Freeview HD Digital TV Receiver

Plug Type:UK; Product Range:-; External Depth:188mm; External Length / Height:46mm; External Width:210mm; Weight:368g

     

Each

1+ £66.65 (£79.98)   ( ) 3+ £62.75 (£75.30)   ( ) More Pricing...

Restricted Item Add

MANHATTAN

T3-R 4K Smart Freeview Play Recorder, 500GB

Plug Type:UK; Product Range:Manhattan T3-R; External Depth:200mm; External Length / Height:48mm; External Width:265mm; Weight:0.68kg

     

Each

1+ £139.00 (£166.80)   ( ) 3+ £133.00 (£159.60)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

299 In stock

299 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 15/06/20

£36.55 ( £43.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £36.55 (£43.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange