You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

230V E-Ze Check Xtra Earth Loop and Mains Socket Tester - 13A - 

EZ150

EZ150 - 230V E-Ze Check Xtra Earth Loop and Mains Socket Tester - 13A
EZ150 - 230V E-Ze Check Xtra Earth Loop and Mains Socket Tester - 13A
EZ150 - 230V E-Ze Check Xtra Earth Loop and Mains Socket Tester - 13A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EZ150
Order Code:
IN04254
Technical Datasheet:
EZ150   Datasheet
Catalogue page:
  CPCC/1662
See all Technical Docs

Product Overview

An earth loop indicator with voltage and wiring checks. Conventional indicators have the weakness that only tell you if the earth is connected, they don't tell you how safe it is. Martindale's new T-Safe™ technology gives safe, earth loop impedance checking within carefully selected bands without tripping the RCDs and RCBOs.
  • Non-trip earth loop test
  • Voltage test
  • Socket test
  • T-Safe™ technology
  • Identifies faults other checkers can't

Product Information

:
Earth Loop Impedance Tester
:
2.5W
:
50Hz
:
50Hz
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

EZ150 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

3-Pin UK Mains Socket Tester, 13A, 250V

Frequency Max:50Hz; Frequency Min:-; Plug Type:UK; Power Consumption:1.45W; Product Range:-; Socket Tester Type:BS 1363A Mains Socket Tester

     

Each

1+ £2.42 (£2.90)   ( ) 10+ £2.09 (£2.51)   ( ) More Pricing...

Restricted Item Add

TENMA

230V Mains Socket Tester with Audible Tone - 13A

Frequency Max:-; Frequency Min:-; Plug Type:UK; Power Consumption:-; Product Range:-; Socket Tester Type:BS 1363A Mains Socket Tester

     

Each

1+ £6.70 (£8.04)   ( ) 10+ £6.11 (£7.33)   ( ) More Pricing...

Restricted Item Add

SOCKET & SEE

230V Professional Mains Socket Tester with Fault Finder - 13A

Frequency Max:-; Frequency Min:-; Plug Type:UK; Power Consumption:-; Product Range:Socket & See Socket Tester; Socket Tester Type:BS 1363A Mains Socket Tester; Supply Voltage V AC:230V

     

Each

1+ £21.11 (£25.33)   ( ) 5+ £19.60 (£23.52)   ( ) More Pricing...

Restricted Item Add

SOCKET & SEE

230V Professional Earth Loop, RCD and Mains Socket Tester - 13A

Product Range:Socket & See SOK 3x Socket Tester; Socket Tester Type:Earth Loop Impedance Tester

     

Each

1+ £45.10 (£54.12)   ( ) 3+ £43.17 (£51.80)   ( ) More Pricing...

Restricted Item Add

MARTINDALE ELECTRIC

230V Check Plug Mains Socket Tester - 13A

Socket Tester Type:BS 1363A Mains Socket Tester

     

Each

1+ £13.85 (£16.62)   ( ) 10+ £13.43 (£16.12)   ( ) More Pricing...

Restricted Item Add

SOCKET & SEE

230V Easy Earth Loop and Mains Socket Tester - 13A

Product Range:Socket & See SOK 3x Socket Tester; Socket Tester Type:Earth Loop Impedance Tester

     

Each

1+ £36.90 (£44.28)   ( ) 3+ £35.31 (£42.37)   ( ) More Pricing...

Restricted Item Add

SOCKET & SEE

230V BS4343 Industrial Socket Tester - 16A

Product Range:Socket & See Industrial Mains Tester; Socket Tester Type:BS 4343 Mains Socket Tester

     

Each

1+ £34.58 (£41.50)   ( ) 5+ £32.11 (£38.53)   ( ) More Pricing...

Restricted Item Add

KEWTECH

230V Earth Loop, RCD and Mains Socket Tester - 13A

Frequency Max:50Hz; Frequency Min:-; Plug Type:UK; Power Consumption:-; Product Range:-; Socket Tester Type:UK Mains Socket

     

Each

1+ £39.00 (£46.80)   ( )

Restricted Item Add

SOCKET & SEE

230V Craftsman Mains Socket Tester with Audible Tone - 13A

Frequency Max:-; Frequency Min:-; Plug Type:UK; Power Consumption:-; Product Range:Socket & See Socket Tester; Socket Tester Type:BS 1363A Mains Socket Tester; Supply Voltage V AC:230V

     

Each

1+ £16.88 (£20.26)   ( ) 5+ £15.67 (£18.80)   ( ) More Pricing...

Restricted Item Add

MEGGER

230V Mains Socket Tester - 13A

Frequency Max:-; Frequency Min:-; Plug Type:-; Power Consumption:-; Socket Tester Type:BS 1363A Mains Socket Tester

     

Each

1+ £14.24 (£17.09)   ( )

Restricted Item Add

21 In stock

21 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

£42.58 ( £51.10 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £42.58 (£51.10)
  ( )
5+ £41.50 (£49.80)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews