You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gas Engineer Electrical Safety Kit -
MARTB118KIT1
- Manufacturer:
- MARTINDALE ELECTRIC MARTINDALE ELECTRIC
- Manufacturer Part No:
- MARTB118KIT1
- Order Code:
- IN08788
- Product Range
- -
- Technical Datasheet:
- MARTB118KIT1 Datasheet
Product Overview
- Complete electrical safety kits for gas installation and service engineers
- All-in-one solution for earth verification, locking off and proving dead
- Slimline and miniature push pin MCB lock outs and fused spur locking-off device
- Essential for compliance with Electricity at Work Regulations for safe working and TB118
- Supplied with voltage indicator, proving unit, locking off devices, earth checker, 6x AA batteries and carry case with shoulder strap
Product Information
- :
- 50V to 600V
- :
- LED
- :
- -10°C
- :
- 55°C
- :
- -
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £285.00 (£342.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.