You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

58mm ProSeries Zinc Die-Cast Combination Padlock - 

1178D

1178D - 58mm ProSeries Zinc Die-Cast Combination Padlock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1178D
Order Code:
SR11550
Also Known As:
GTIN UPC EAN: 0071649149566
Technical Datasheet:
1178D   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - ProSeries Padlocks)

See all from this product range

Product Overview

The Master Lock No. 1178D ProSeriesĀ® Resettable Combination Padlock is designed for commercial/industrial applications and features a 58mm wide die cast body for strength & durability and a 28mm tall, 9mm octagonal boron-carbide shackle for ultimate cut resistance. A set-your-own combination feature offers convenience and security with 10,000 possible combinations - no reset tool required - and a deadlocking mechanism protects against prying, shimming and rap attacks.
  • ProSeriesĀ® resettable combination locks are designed for Commercial/Industrial applications
  • Set-your-own 4-digit combination for convenience and security; 10,000 possible combinations
  • No reset tool required
  • Large ergonomic dials with exclusive blind dial feature permit operation with gloves, in low light or complete darkness
  • Deadlocking mechanism protects against prying, shimming and rap attacks
  • Shackle seal and dial dust cover protect internal components and dials for trouble-free operation
  • 58mm Wide die cast body for strength and durability
  • 28mm Octagonal boron-carbide shackle for excellent cut resistance

Product Information


:
Combination

:
58mm

:
24mm

:
28mm

:
9mm

:
Zinc Alloy

:
Master Lock - ProSeries Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0071649149566

2 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£20.96 ( Ā£25.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.96 (£25.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.00 (£24.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --