You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gate Valve Lockout, 6"-10" - 

483

483 - Gate Valve Lockout, 6"-10"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
483
Order Code:
HE32352
Also Known As:
GTIN UPC EAN: 0071649216763

Product Overview

The Master Lock No. 483 Rotating Gate Valve Lockout Device features a 2-3/4in (70mm) depth and 3-1/2in (89mm) stem opening for 6in (152mm) to 10in (254mm) diameter valve handles to surround the valve operating handle to protect against accidental valve opening. The unique, patented rotating design allows for easier installation in confined space applications. Tough, lightweight, dielectric Zenez™ Thermoplastic body withstands chemicals and performs effectively in extreme conditions. Includes high-visibility permanent safety labels.
  • Outward/inward rotation allows for easier installation and storage
  • Surrounds the valve operating handle to protect against accidental valve opening
  • Rotating design allows for easier installation in confined space
  • Each size rotates into itself and nests into the next larger size to save space
  • Centre knockout can be removed for rising stem gate valves
  • Multiple workers can apply their personal safety locks
  • Complete with permanent safety labels that can be written-on to identify the responsible person
  • Tough, lightweight, dielectric Zenex™ thermoplastic bodies withstand chemicals
  • Perform effectively in extreme conditions (temperature range: -50°F 350°F

Product Information


:
Gate Valve

:
Dielectric Xenoy Thermoplastic

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 0071649216763

Due to global supply chain disruption, some lead times may be subject to change.

2 In stock Need more?

£35.42 ( £42.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £35.42 (£42.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £34.10 (£40.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --