You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transparent Waterproof Storage Case, 3-15 Sections - 53mm x 230mm x 175mm -
MAX002T
- Manufacturer:
- MAX WATERPROOF CASES MAX WATERPROOF CASES
- Manufacturer Part No:
- MAX002T
- Order Code:
- SG33752
- Product Range
- Max Waterproof Cases - Storage Cases
- Also Known As:
- GTIN UPC EAN: 8011236000032
- Technical Datasheet:
- MAX002T Datasheet
Product Range Selector (Max Waterproof Cases - Storage Cases)
See all from this product rangeProduct Overview
- Waterproof and dustproof
- IP67 Certified guarantees protection from water
- Transparent body for easily located contents
- Versatile 3 -15 compartments
- Features a watertight seal around the lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick and durable plastic body
- Works in temperatures between -10 / 80°C
- External Dimensions (HxWxD): 53mm x 230mm x 175mm
- Internal Dimensions (HxWxD): 47mm x 212mm x 140mm
Product Information
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 2.09"
- :
- 53mm
- :
- 9.06"
- :
- 230mm
- :
- 6.89"
- :
- 175mm
- :
- Max Waterproof Cases - Storage Cases
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.76 (£15.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.